The Molex 39100-1011 is a Eurostyle terminal block with 22 contacts, a right angle body orientation, and a maximum operating temperature of 100 degrees Celsius. It features a screw termination method and a cable mount design, with a maximum current rating of 30 amps per contact and a maximum voltage rating of 600 volts. This terminal block is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |