Conn Eurostyle Block F 18 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™
Molex 39100-1309 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 12mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39100-1309 to view detailed technical specifications.
No datasheet is available for this part.