
General terminal block featuring 4 positions and 2 circuits, designed for straight cable mounting. This Eurostyle™ block supports a 65A current rating per contact and a maximum voltage of 600V AC. Constructed with a natural nylon housing and brass contacts with zinc plating, it offers a 0.591-inch pitch and accepts wire gauges from 14AWG to 14AWG. Rated UL94 V-2 for flammability, this lead-free and RoHS compliant component is suitable for panel or chassis mounting.
Sign in to ask questions about the Molex 39100-1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39100-1502 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Current Rating | 63A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
