
Term Strip 8Mm High Prof 8 Cir Wht
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |