
The Molex 39170-2009 is a 9-position Eurostyle connector with a contact current rating of 15A and a voltage rating of 300V. It features a module package with a black color and a tin contact plating. The connector has a length of 1.55 inches and a width of 3.64 inches, with a pitch of 5.08mm. It is available in a bulk packaging quantity of 1 and is suitable for use with wire gauges ranging from 12AWG to 26AWG.
Molex 39170-2009 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 1.55inch |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle™ 39170 |
| Voltage Rating | 300V |
| Width | 3.64inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39170-2009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.