The Molex 39267202 is a 20-position, 2-row rectangular connector with a current rating of 1A and a voltage rating of 250V. It features brass contacts with gold plating and is packaged in a tray with 392 connectors. The connector has a pitch of 2.54mm and is part of the 5340 series.
Molex 39267202 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 5340 |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.