Headers & Wire Housings RA DUAL HDR 34P
Molex 39267348 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 720 |
| Pitch | 2.54mm |
| Series | 5342 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.