The 39281043P connector features a brass contact material and a straight orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 600.6kV and has a 4.2mm pitch. It is designed for through hole mounting and features solder termination.
Checking distributor stock and pricing after the page loads.
Molex 39281043P technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |