The Molex 39281143 is a wire to board header with 14 HDR contacts in a 2-row configuration. It features a 4.2mm terminal pitch and is designed for through hole mounting. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V. It is rated for a maximum current of 9A per contact and has a height of 12.8mm.
Checking distributor stock and pricing after the page loads.
Molex 39281143 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14Power |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Jr™ |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |