The Mini-Fit Jr HDR 10-contact right angle wire to board header features a termination method of solder and a maximum operating temperature of 105 degrees Celsius. It has a terminal pitch of 4.2mm and a number of rows of 2. The header is designed for through hole mounting and has a polarization type of left key. It can handle a maximum current rating of 13A per contact and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Left Key |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Jr™ |
| Height | 11.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |