The Molex 39299047 is a 4-contact HDR power connector with a terminal pitch of 4.2mm and a maximum voltage rating of 600V. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 105°C. This connector is suitable for use in a variety of applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit Jr™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |