The Molex 5566 series power connector features 22 positions in a 2-row configuration with a pitch of 4.2mm and row spacing of 5.5mm. It is rated for 600V and is available in a bulk packaging quantity of 100. The connector has a brass contact material with a gold plating and is designed for through-hole termination.
Molex 39310227 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.