This Eurostyle block terminal block features 18 contacts with a terminal pitch of 3.5mm, a right-angle body orientation, and a maximum operating temperature of 140°C. It is designed for cable mount applications and has a maximum current rating of 10A per contact and a maximum voltage rating of 300V. The terminal block is terminated by screw method and has a number of rows equal to 1.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 18 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |