This 4-position FFC/FPC connector features a 3.5mm pitch and a current rating of 10A. It is rated for a maximum operating temperature of 140°C and a minimum operating temperature of 0°C. The connector has a voltage rating of 300V and is suitable for use with wire gauges ranging from 24AWG to 16AWG. It meets the flammability rating of UL94 V-0 and has a gold contact plating.
Molex 39354-0004 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 4 |
| Pitch | 3.5mm |
| Series | 39354 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.