This FFC/FPC connector features 13 contacts with a current rating of 10A and a voltage rating of 300V. It has a tin plating and is designed for through hole termination. The connector is available in a bulk packaging quantity of 250 pieces. It is part of the 39354 series from Molex.
Molex 39354-0113 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Number of Circuits | 13 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 39354 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.