
Right-angle, pluggable terminal block PCB header with 7 circuits and 7 positions. Features brass contacts with tin plating, a 3.5mm pitch, and a 10A current rating at 300V. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation. Designed for through-hole mounting with solder termination, this component offers a height of 7.01mm and a width of 9.1mm.
Molex 39355-0007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7.01mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39355 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39355-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
