
2-position, 3.5mm pitch, vertical ZIF/LIF connector with solder termination. Features copper contacts with tin/nickel plating, rated for 17.5A and 300V AC. Operates between -30°C and 85°C, with a UL94 V-0 flammability rating and low halogen content. Through-hole mounting with a black housing.
Molex 39357-0002 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Nickel |
| Current Rating | 17.5A |
| Depth | 7.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39357 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.04374oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
