
3.5mm pitch ZIF/LIF FFC/FPC connector, vertical orientation, through-hole mount, 3 circuits, 3 positions. Features tin-plated copper contacts, polyamide housing in black, and solder termination. Rated for 300V, 17.5A, operating temperature range of -30°C to 105°C, and UL94 V-0 flammability. Accommodates wire gauges from 28AWG to 16AWG.
Sign in to ask questions about the Molex 39357-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39357-0003 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 17.5A |
| Depth | 7.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39357 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.29mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
