Vertical, through-hole mount PCB terminal block with a 3.5mm pitch and 5 circuits. Features a male connector with copper contacts plated in tin and nickel, rated for 12A and 300V AC. Operates within a temperature range of -30°C to 85°C. Housing is black, low halogen, and lead-free.
Molex 39357-0005 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 7.29mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.