8-circuit, 3.5mm pitch PCB terminal block with vertical, through-hole mounting. Features a 300V voltage rating, 12A current rating, and a maximum operating temperature of 105°C. Constructed with copper contacts and tin plating, housed in black, low-halogen, lead-free material with UL94 V-0 flammability. Designed for 28AWG wire gauge.
Sign in to ask questions about the Molex 39357-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39357-0008 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39357 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.29mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
