Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring 9 contacts and 9 positions with a 3.5mm pitch. This straight, through-hole mounted terminal block offers a 17.5A current rating and a 300V voltage rating. Constructed with copper contacts and a black, low-halogen housing, it operates within a -30°C to 105°C temperature range and meets UL94 V-0 flammability standards. Designed for wire gauges from 28AWG to 16AWG, this lead-free and RoHS-compliant component is supplied in bulk packaging.
Molex 39357-0009 technical specifications.
| Contact Material | Copper |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 39357 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.29mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.