
10-position, 10-circuit flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features side entry for 28AWG wire, screw termination, and a vertical, through-hole mount orientation. Rated for 12A current and 300V AC, with a maximum operating temperature of 105°C. Constructed with copper contacts plated in tin, housed in black, low halogen, lead-free material with UL94 V-0 flammability rating.
Molex 39357-0010 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39357 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.29mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.