
8-position, 2-row ZIF/LIF connector with 16 contacts, featuring a 0.394-inch pitch. Rated for 300V and 16A, this white terminal block assembly utilizes brass contacts with zinc plating and steel terminals. Constructed with UL94 V-2 rated nylon insulation, it offers panel and chassis mounting capabilities and accommodates wire gauges from 10AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Brass |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 19mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Series | Eurostyle™ 39400 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 76.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
