2-position, 1-level, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 12mm pitch and screw termination for cable mounting. Rated for 85A per contact and 600V, with a maximum wire gauge of 14AWG. Constructed with brass and polyester housing in black, offering UL94 V-0 flammability.
Molex 39421-0002 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Tin |
| Current | 85A |
| Current Rating | 85A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 25mm |
| Material | Brass, Polyester |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 12mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EuroMax™ 39421 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 3AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39421-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.