Conn Wire to Board HDR 3 POS 12mm Solder RA Thru-Hole EuroMax™
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 130°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 85/ContactA |
| Max Voltage Rating | 600V |
| Tradename | EuroMax™ |
| Height | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |