
Pluggable terminal block for cable mounting, featuring 10 positions and 10 circuits with a 4mm pitch. Rated for 10A and 300V, this male connector utilizes copper alloy contacts with tin plating and a screw termination. Constructed with a glass-filled material, it operates within a temperature range of -40°C to 140°C and supports wire gauges from 24AWG to 12AWG. The black terminal block has a straight orientation and dimensions of 40.92mm length, 11.53mm width, and 16.91mm depth.
Molex 39484-0010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 16.91mm |
| Gender | Male |
| Length | 40.92mm |
| Material | Glass |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | 39484 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39484-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.