
10-position, 10-circuit wire-to-board header with a 4mm pitch. Features a vertical orientation and through-hole mounting with solder termination. Constructed with a black glass housing and copper alloy contacts with tin plating. Rated for 10A current and 300V voltage, operating between -40°C and 140°C.
Molex 39485-0010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 16.71mm |
| ELV | Compliant |
| Gender | Male |
| Length | 41.03mm |
| Material | Glass |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 39485 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39485-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
