
Barrier strip terminal block provides 2 circuits in a single-row horizontal configuration. It has a 3.5 mm pitch with screw termination for 24 AWG to 16 AWG wire. The connector is rated for 8 A and 300 V operation. The black low-halogen housing has a UL 94 V-0 flammability rating and operates from -40 °C to 105 °C. Bulk packaging is supplied in standard quantities of 1800 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39500-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Molex 39500-0002
Evaluation kit guide for the TMC2241 stepper motor driver. Covers setup, 4.5V-65V operation, SPI/UART interfaces, and hardware configuration with full schematics and BOM.