Molex 39500-0006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Horizontal |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0006 to view detailed technical specifications.
No datasheet is available for this part.