
15-position, 1-row terminal block with right-angle orientation for cable mounting. Features 3.5mm pitch and screw termination, supporting 16-30 AWG wire. Rated for 8A per contact and 300V, with a maximum operating temperature of 115°C. Housing is black, constructed from UL94 V-0 rated, lead-free bronze contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39500-0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39500-0015 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.