Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
39500-0603 Datasheet | Molex
Browse
Manufacturers
API
BOM
Account
MOLEX
39500-0603
Datasheet
Molex
39500-0603
39500-0603
39500-0603
Voltage Rating
300V
Current Rating
8A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Molex 39500-0603 technical specifications.
General
Current Rating
8A
Package Quantity
1280
Packaging
Bulk
RoHS Compliant
Yes
Voltage Rating
300V
Wire Gauge (Max)
16AWG
Wire Gauge (Min)
24AWG
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account