
Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Package Quantity | 960 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39500 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |