
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Solder ST Thru-Hole Eurostyle™
Molex 39501-1009 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-1009 to view detailed technical specifications.
No datasheet is available for this part.
