13-position shrouded header with a 3.5mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, a 300V AC voltage rating, and an 8A current rating. Constructed with a black, UL94 V-0 flammability rated housing, operating between -40°C and 105°C. Suitable for wire gauges from 20AWG to 2AWG, this RoHS and ELV compliant component offers lead-free termination.
Molex 39501-1013 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 39501 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 6.9mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.