
19-position vertical ZIF/LIF FFC/FPC connector with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A current and 300V AC. Housing is black, UL94 V-0 flammability rated, and constructed from lead-free materials. Operates within a temperature range of -40°C to 105°C, with through-hole mounting and solder termination. Accommodates wire gauges from 20AWG to 2AWG.
Molex 39501-1019 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ ESE 39501 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.9mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.