Pluggable Terminal Blocks 3.5MM EURO HEADER VE HEADER VERT GRN 9CKT
Molex 39501-6009 technical specifications.
| Current Rating | 8A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | 39501 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-6009 to view detailed technical specifications.
No datasheet is available for this part.