
This 2-contact FFC/FPC connector features a brass contact material with tin plating, suitable for use in ELV-compliant applications. It has a black housing and is designed for through-hole mounting. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is also low halogen and lead-free. The connector measures 8.4mm in length and 9.2mm in width, with a pitch of 3.5mm.
Molex 39502-1002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
