
Flexible Flat Cable / Flexible Printed Circuit connector featuring a horizontal, through-hole mount design with a 3.5mm pitch. This 4-circuit, 1-row terminal block offers a 8A current rating and 300V voltage rating, constructed with a polyamide body and brass contacts with tin plating. It operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Molex 39502-1004 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39502 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
