
Shrouded header, right-angle, through-hole mount, 11 positions, 3.5mm pitch, 1 row, 1 level, 11 circuits. Features brass contacts with tin plating, rated for 8A current and 300V voltage. Black housing, UL94 V-0 flammability, low halogen, lead-free, and ELV compliant. Operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39502-1011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39502-1011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle™ ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
