
PCB mount ZIF/LIF flexible flat cable connector featuring 12 contacts and 12 circuits. This black, through-hole termination component offers a 3.5mm pitch, 8A current rating, and 300V voltage rating. Constructed with brass contacts and tin plating, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. The housing is black, and the component is RoHS, ELV, Lead Free, and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39502-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39502-1012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | 39502 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
