Sign in to ask questions about the Molex 39502-6010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39502-6010 technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Series | 39502 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-6010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.