
Pluggable Terminal Blocks 3.5MM EURO HEADER RA HEADER RA GRN 13CKT
Molex 39502-6013 technical specifications.
| Current Rating | 8A |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | 39502 |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.