
This 17-position FFC/FPC connector features a current rating of 8A and a voltage rating of 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for cable mount applications and has a pitch of 3.5mm. It is available in bulk packaging with 240 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39503-2017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39503-2017 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39503 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39503-2017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.