
Right-angle, male ZIF/LIF FFC/FPC connector with 7 circuits and 7 positions. Features a 3.5mm pitch, 8A current rating, and 300V voltage rating. Constructed from black Nylon housing, it supports wire gauges from 16AWG to 30AWG and operates within a temperature range of -40°C to 115°C. Mounting options include free hanging, cable, and surface mount.
Molex 39504-0607 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34.8mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39504 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39504-0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
