
Pluggable Terminal Blocks 3.5MM EURO HDR VERT GRN ME 5CKT
Molex 39505-6005 technical specifications.
| Current Rating | 8A |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39505 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.