
The Molex 39505-6009 is a 9-position connector with a Eurostyle ESE 39505 series design, rated for 300V and 8A. It has a vertical orientation and is available in bulk packaging with 320 pieces per package. The connector features a pitch of 0.138inch and is terminated with solder. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 8A |
| Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39505 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |