
The 39505-6520 connector from Molex features a current rating of 8A and a voltage rating of 300V. It is designed for through hole mounting and is available in bulk packaging with 120 pieces per package. The connector has a pitch of 3.5mm and is part of the 39505 series. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39505 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |