
Pluggable Terminal Blocks 3.5MM EURO HDR RA GRN ME 9CKT
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39506 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |