This 9-position FFC/FPC connector is designed for cable mounting and features a 3.5mm pitch. It has a voltage rating of 300V and a current rating of 8A. The operating temperature range is -40°C to 105°C. The connector is available in bulk packaging with 320 pieces per package.
Molex 39507-2009 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39507 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39507-2009 to view detailed technical specifications.
No datasheet is available for this part.