
This 17-position cable terminal is rated for 300V and 8A, with a black housing and a temperature range of -40°C to 105°C. It has a straight orientation and is available in bulk packaging with 160 units per package. The terminal is designed for use with wire gauges ranging from 24AWG to 16AWG. It is a general-purpose terminal suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Molex 39507-2017 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39507 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.